25.340.4053.0
Wieland ElectricConn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.340.4053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A Carton
Search Keywords:
2534040530
IN STOCK:
167
Can Ship immediately
Manufacturer Stock:
162
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$17.45
$87.250
25
$12.27
$306.750
50
$11.28
$564.000
100
$9.87
$987.000
250
$9.20
$2,300.000
500
$8.88
$4,440.000
1,000
$8.63
$8,630.000
2,500
+
$8.54
$21,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
508-AG11D
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
25.340.3353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.3653.0
Conn Rising Cage Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A Carton
25.320.0553.0
Conn Rising Cage Terminal Block F 5 POS 5mm Screw RA Cable Mount 15A Carton
25.320.0953.0
PCB Female Connector - 9 Pole - 2.5 mm² - 5 mm Pitch - Rising Cage Clamp System - Screw Co...