25.345.3253.0
Wieland ElectricConn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.345.3253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Rising Cage Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.345.3253.0 is a high-quality Conn Rising Cage Terminal Block that is perfect for various electrical applications. With a compact size and a robust construction, this terminal block ensures secure and reliable connections. It features 2 positions and a 5.08mm screw for easy installation. The terminal block is designed for cable mounting and can handle a current of up to 15A. It comes in a convenient carton packaging, making it easy to store and transport. Trust WIELAND ELECTRIC for exceptional quality and performance in all your electrical projects.
Search Keywords:
2534532530
IN STOCK:
539
Can Ship immediately
Manufacturer Stock:
527
can ship
10/28/24
On Order:
989
can ship 11/8/24
Minimum Order:
25
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
25
$2.921
$73.025
100
$2.041
$204.100
250
$1.783
$445.750
500
$1.670
$835.000
1,000
$1.560
$1,560.000
2,500
$1.544
$3,860.000
5,000
$1.529
$7,645.000
7,500
+
$1.514
$11,355.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
25.345.3353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A Carton
R3G280-AC66-31
Ebm Papst |Ebm-Papst R3G280-AC66-31
25.346.3253.0
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton
25.345.3853.0
Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A Carton
25.350.3253.0
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole