25.345.3353.0
Wieland ElectricConn Rising Cage Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.345.3353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rising Cage Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A Carton
Search Keywords:
2534533530
IN STOCK:
261
Ships today, if you order in
Manufacturer Stock:
462
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$4.242
$42.420
100
$2.847
$284.700
250
$2.553
$638.250
500
$2.375
$1,187.500
1,000
$2.351
$2,351.000
2,500
$2.328
$5,820.000
5,000
$2.305
$11,525.000
7,500
+
$2.281
$17,107.500
Product Guides
CUSTOMERS
ALSO BOUGHT
25.345.3253.0
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton
99-5629-75-12
M16 IP67 Male angled connector, Contacts: 12 (12-a), 6.0-8.0mm, shieldable, solder, IP67, ...
18RAD-188
Quick Disconnect Terminal 18-22AWG Brass Red M 22.09mm Tin
2794.0
Ferrules Terminal 20AWG 14.6mm Tin
EHRJ45P5ES
In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions.