25.345.3853.0
Wieland ElectricConn Rising Cage Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.345.3853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Rising Cage Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.345.3853.0 is a Conn Rising Cage Terminal Block designed with 8 positions, featuring a 5.08mm screw for secure connections. This terminal block is ideal for cable mounting applications, offering a 15A current rating. Sold in cartons for convenient bulk purchasing.
Search Keywords:
2534538530
IN STOCK:
97
Can Ship immediately
Manufacturer Stock:
191
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$11.69
$58.450
25
$8.13
$203.250
100
$7.25
$725.000
250
$7.04
$1,760.000
500
$6.97
$3,485.000
1,000
$6.90
$6,900.000
2,500
$6.83
$17,075.000
5,000
+
$6.76
$33,800.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3-641215-2
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - MTA-100 Series - Through Hole - ...
25.345.4453.0
Conn Rising Cage Terminal Block F 14 POS 5.08mm Screw ST Cable Mount 15A Carton
25.345.3253.0
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton
25.350.3853.0
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole
15FR020E
Res Wirewound 0.02 Ohm 1% 5W Silicone AXL