25.345.4453.0
Wieland ElectricConn Rising Cage Terminal Block F 14 POS 5.08mm Screw ST Cable Mount 15A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.345.4453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Rising Cage Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
14
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 14 POS 5.08mm Screw ST Cable Mount 15A Carton
IN STOCK:
18
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.98
$49.900
25
$9.10
$227.500
50
$8.72
$436.000
100
$8.48
$848.000
250
$8.05
$2,012.500
500
$7.85
$3,925.000
1,000
+
$7.73
$7,730.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3-641215-2
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - MTA-100 Series - Through Hole - ...
25.345.3853.0
Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A Carton
25.350.3853.0
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole
15FR020E
Res Wirewound 0.02 Ohm 1% 5W Silicone AXL
RC863
Ring Tongue Terminal 10-12AWG Copper Yellow 25.4mm Electro Tin Bulk