25.346.0353.0
Wieland ElectricConn Rising Cage Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.346.0353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rising Cage Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A Carton
Search Keywords:
2534603530
IN STOCK:
39
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.48
$24.800
100
$2.02
$202.000
250
$1.93
$482.500
500
$1.87
$935.000
1,000
$1.77
$1,770.000
2,500
$1.72
$4,300.000
5,000
$1.68
$8,400.000
7,500
+
$1.65
$12,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.340.0353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.0753.0
Conn Rising Cage Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 15A Carton
25.346.0253.0
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton
25.346.0853.0
Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A Carton
25.350.3253.0
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole