25.346.0853.0
Wieland ElectricConn Rising Cage Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.346.0853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rising Cage Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A Carton
Search Keywords:
2534608530
IN STOCK:
0
Manufacturer Stock:
36
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$6.63
$33.150
25
$5.56
$139.000
100
$5.15
$515.000
250
$4.93
$1,232.500
500
$4.73
$2,365.000
1,000
$4.60
$4,600.000
2,500
$4.48
$11,200.000
5,000
+
$4.41
$22,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.340.0353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.0753.0
Conn Rising Cage Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 15A Carton
25.346.0253.0
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton
25.346.0353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A Carton
25.350.3253.0
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole