25.346.3253.0
Wieland ElectricConn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.346.3253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Rising Cage Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.346.3253.0 is a high-quality rising cage terminal block designed for easy and secure connection of electrical wiring. This terminal block features two positions, a 5.08mm screw connection, and is capable of accommodating 15A current. It is designed for cable mounting and comes in a convenient carton packaging for easy storage and transportation. Trust WIELAND ELECTRIC for reliable and durable electrical components for your projects.
Search Keywords:
2534632530
IN STOCK:
407
Can Ship immediately
Manufacturer Stock:
72
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
25
$2.845
$71.125
100
$1.988
$198.800
250
$1.797
$449.250
500
$1.734
$867.000
1,000
$1.646
$1,646.000
2,500
$1.625
$4,062.500
5,000
$1.609
$8,045.000
7,500
+
$1.593
$11,947.500
DOWNLOADS