25.350.3253.0
Wieland ElectricConn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.350.3253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.350.3253.0 is a high-quality connection solution designed for electronics and electrical applications. This shrouded header connector is equipped with two positions and features a pitch of 5.08mm. It is specifically designed for through-hole soldering, ensuring a secure and reliable connection. This connector is manufactured with durable materials to withstand harsh environments and ensure long-lasting performance. With its shrouded design, it offers added protection and prevents accidental short circuits. This connector is an excellent choice for various industrial and commercial applications that require a dependable and secure connection.
Search Keywords:
2535032530
IN STOCK:
1,088
Ships today, if you order in
Manufacturer Stock:
1,932
can ship
12/2/24
On Order:
1,500
can ship 12/5/24
Minimum Order:
50
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
50
$2.252
$112.600
500
$1.310
$655.000
1,000
$1.181
$1,181.000
2,500
$1.141
$2,852.500
5,000
$0.915
$4,575.000
7,500
$0.906
$6,795.000
10,000
$0.897
$8,970.000
15,000
+
$0.888
$13,320.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ822-2C-5DE
Sub-Mini DIP Relay 5VDC coil DPDT
25.345.3253.0
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton
25.340.0353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
7376-3C
HOT WATER RETURN Pipe Marker Style 3C Arrows White on Green 3 per Card, 5 PK | Brady 7376-...
25.346.3253.0
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton