help desk software
DATA SHEET

25.350.3353.0

Wieland Electric

Conn Shrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.350.3353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.350.3353.0 is a high-quality Conn Shrouded Header. This header features 3 positions with a 5.08mm pitch, making it suitable for a wide range of applications. It is designed for soldering and can be easily mounted using the through-hole method. Additionally, the shrouded design provides added protection and ensures secure connections. Trust WIELAND ELECTRIC for reliable and durable electrical components.
Search Keywords:
2535033530
IN STOCK: 2,570
Can Ship immediately
Manufacturer Stock:
2,658   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.658
$41.450
250
$1.150
$287.500
500
$1.022
$511.000
1,000
$0.981
$981.000
2,500
$0.906
$2,265.000
5,000
$0.897
$4,485.000
7,500
$0.888
$6,660.000
10,000 +
$0.879
$8,790.000
Tools/3D Models
Product Guides