Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.350.3653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
WIELAND ELECTRIC part 25.350.3653.0 is a Conn Shrouded Header with 6 positions and a 5.08mm pitch. It features solder tails for through-hole mounting, making it a reliable and secure connection option for various electronic applications.
Search Keywords:
2535036530
IN STOCK:
827
Can Ship immediately
Manufacturer Stock:
369
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
25
$2.400
$60.000
100
$1.671
$167.100
250
$1.511
$377.750
500
$1.457
$728.500
1,000
$1.391
$1,391.000
2,500
$1.375
$3,437.500
5,000
$1.361
$6,805.000
7,500
+
$1.348
$10,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
508-AG11D
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
25.340.3353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.3653.0
Conn Rising Cage Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A Carton
25.350.3453.0
Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole
25.340.4053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A Carton