Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.350.3853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole
Search Keywords:
2535038530
IN STOCK:
306
Can Ship immediately
Manufacturer Stock:
206
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$3.750
$37.500
100
$2.612
$261.200
250
$2.298
$574.500
500
$2.208
$1,104.000
1,000
$2.146
$2,146.000
2,500
$2.124
$5,310.000
5,000
$2.103
$10,515.000
7,500
+
$2.082
$15,615.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-641215-2
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - MTA-100 Series - Through Hole - ...
25.340.0353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
25.345.3853.0
Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A Carton
25.340.0753.0
Conn Rising Cage Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 15A Carton
25.346.0253.0
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton