25.350.4053.0
Wieland ElectricConn Shrouded Header HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.350.4053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Carton
Search Keywords:
2535040530
IN STOCK:
214
Can Ship immediately
Manufacturer Stock:
24
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
10
$5.200
$52.000
100
$3.179
$317.900
250
$2.968
$742.000
500
$2.734
$1,367.000
1,000
$2.635
$2,635.000
2,500
$2.609
$6,522.500
5,000
$2.583
$12,915.000
7,500
+
$2.557
$19,177.500
Product Guides