25.350.4253.0
Wieland ElectricConn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.350.4253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.350.4253.0 is a conn shrouded header that offers superior connectivity for electronic devices. This high-quality header is designed with 12 positions, allowing for reliable connections in various applications. Featuring a pitch of 5.08mm, it ensures secure soldering and provides increased durability. The through-hole design adds further stability and ease of use. Trust in the WIELAND ELECTRIC part 25.350.4253.0 for efficient and seamless connectivity in your electronic projects.
Search Keywords:
2535042530
IN STOCK:
1,302
Ships today, if you order in
Manufacturer Stock:
162
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$5.482
$54.820
50
$3.831
$191.550
250
$3.415
$853.750
500
$3.229
$1,614.500
1,000
$3.188
$3,188.000
2,500
$3.156
$7,890.000
5,000
$3.124
$15,620.000
7,500
+
$3.093
$23,197.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ822-2C-5DE
Sub-Mini DIP Relay 5VDC coil DPDT
25.340.0553.0
Conn Rising Cage Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.1253.0
Conn Rising Cage Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.1453.0
Conn Rising Cage Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 15A Carton
25.350.5453.0
Terminal Block - Header - 5.08 mm - 24 Positions - 15 A - 300 V