Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.350.4353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
13
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 13 POS 5.08mm Solder ST Thru-Hole
Search Keywords:
2535043530
IN STOCK:
115
Can Ship immediately
Manufacturer Stock:
95
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$4.921
$49.210
50
$3.439
$171.950
250
$3.032
$758.000
500
$2.917
$1,458.500
1,000
$2.865
$2,865.000
2,500
$2.836
$7,090.000
5,000
$2.808
$14,040.000
7,500
+
$2.780
$20,850.000
Product Guides