Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.352.3453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole
Search Keywords:
2535234530
IN STOCK:
11,761
Ships today, if you order in
Manufacturer Stock:
4,902
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$2.161
$54.025
250
$1.353
$338.250
500
$1.309
$654.500
1,000
$1.250
$1,250.000
2,500
$1.219
$3,047.500
5,000
$1.207
$6,035.000
7,500
$1.195
$8,962.500
10,000
+
$1.183
$11,830.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ822-2C-5DE
Sub-Mini DIP Relay 5VDC coil DPDT
AQV214H
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
25.340.0453.0
Pluggable Terminal Block - 4 Positions - 5.08mm Pitch - 22 to 12 AWG - 2.5mm² Max. Cross S...
25.340.0653.0
Conn Rising Cage Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A Carton
25.350.3253.0
Conn Shrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole