Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.352.3553.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole
Search Keywords:
2535235530
IN STOCK:
118
Ships today, if you order in
Manufacturer Stock:
836
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$1.975
$49.375
250
$1.261
$315.250
500
$1.234
$617.000
1,000
$1.156
$1,156.000
2,500
$1.145
$2,862.500
5,000
$1.133
$5,665.000
7,500
$1.122
$8,415.000
10,000
+
$1.111
$11,110.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.340.0553.0
Conn Rising Cage Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.0853.0
Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.1653.0
Conn Rising Cage Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 15A Carton
25.352.3853.0
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Thru-Hole
25.340.1053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A