25.352.3653.0
Wieland ElectricConn Shrouded Header HDR 6 POS 5.08mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.352.3653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.352.3653.0 is a high-quality, reliable Conn Shrouded Header. This header has 6 positions and a pitch size of 5.08mm, making it versatile and compatible with various applications. The through-hole soldering feature ensures secure and long-lasting connections. With its shrouded design, this header provides additional protection and prevents accidental contact. Trust WIELAND ELECTRIC for superior quality and performance in your electrical projects.
Search Keywords:
2535236530
IN STOCK:
655
Ships today, if you order in
Manufacturer Stock:
860
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$2.433
$60.825
100
$1.647
$164.700
250
$1.500
$375.000
500
$1.447
$723.500
1,000
$1.354
$1,354.000
2,500
$1.341
$3,352.500
5,000
$1.327
$6,635.000
7,500
+
$1.314
$9,855.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AQV214H
Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube
JTN1AS-PA-F-DC12V
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive
A08-LC-TT
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
TL1105F250Q
Tact Switch - 6mm x 6mm - 250gf - Silver
25.340.0453.0
Pluggable Terminal Block - 4 Positions - 5.08mm Pitch - 22 to 12 AWG - 2.5mm² Max. Cross S...