Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.352.4153.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
11
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 11 POS 5.08mm Solder ST Thru-Hole
Search Keywords:
2535241530
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$5.315
$53.150
50
$3.715
$185.750
250
$3.238
$809.500
500
$2.932
$1,466.000
1,000
$2.698
$2,698.000
2,500
$2.671
$6,677.500
5,000
$2.644
$13,220.000
7,500
+
$2.618
$19,635.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5788798-1
D-Sub Connector - Receptacle - Female Sockets - 15 Position - 2 Rows - Shell Size 2 - 6A -...
559-2101-001F
559 LED PMI 0.250" Red, Tintd, Diff, 2.2 VDC, Low Inst, Straight Leads, Ext Resist Req
1778069
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
M4L-3-3
Power Transformer - Laminated Core - 115V, 100V Primary - 115V Secondary - 2.6A Output - 3...
P004-004
Standard Computer Power Extension Cord, 10A, 18AWG (IEC-320-C14 to IEC-320-C13), 4-ft.