25.352.4253.0
Wieland ElectricConn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.352.4253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header (4 Sides)
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole
Search Keywords:
2535242530
IN STOCK:
140
Ships today, if you order in
Manufacturer Stock:
228
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$4.702
$47.020
50
$3.286
$164.300
250
$2.926
$731.500
500
$2.771
$1,385.500
1,000
$2.740
$2,740.000
2,500
$2.712
$6,780.000
5,000
$2.685
$13,425.000
7,500
+
$2.658
$19,935.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.340.0553.0
Conn Rising Cage Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.0853.0
Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.1053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A
25.340.1253.0
Conn Rising Cage Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.1653.0
Conn Rising Cage Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 15A Carton