help desk software
DATA SHEET

25.352.5053.0

Wieland Electric

Conn Shrouded Header (4 Sides) HDR 20 POS 5.08mm Solder RA Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.352.5053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrouded Header (4 Sides)
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header (4 Sides) HDR 20 POS 5.08mm Solder RA Thru-Hole
Search Keywords:
2535250530
IN STOCK: 156
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.29
$26.450
50
$4.35
$217.500
100
$4.17
$417.000
250
$4.06
$1,015.000
500
$3.85
$1,925.000
1,000
$3.76
$3,760.000
2,500
$3.67
$9,175.000
5,000 +
$3.61
$18,050.000
Tools/3D Models
Product Guides