Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.358.3853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole Carton
Search Keywords:
2535838530
IN STOCK:
109
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$5.50
$27.500
50
$4.53
$226.500
100
$4.34
$434.000
250
$4.17
$1,042.500
500
$4.01
$2,005.000
1,000
$3.91
$3,910.000
2,500
$3.81
$9,525.000
5,000
+
$3.76
$18,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4610X-104-302/622L
Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.25W ±100ppm/°C TERM Conformal 10-Pin SIP Pin Thru-...
RH2B-UDC24V
Electromechanical Relay 24VDC 10A DPDT Plug-In Control Relay
44472-0312
4.20mm Pitch Mini-Fit® HCS™ Header, Single Row, Vertical, with Snap-in Plastic Peg PCB Loc...
HC5-6/OVP-AG
AC/DC Power Supply - Single-OUT - 5V - 6A - Case C.
68683-332LF
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube