Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.372.3453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
7.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Shrouded Header HDR 4 POS 7.5mm Solder RA Thru-Hole
Search Keywords:
2537234530
IN STOCK:
0
Manufacturer Stock:
36
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$1.77
$44.250
100
$1.48
$148.000
250
$1.44
$360.000
500
$1.37
$685.000
1,000
$1.31
$1,310.000
2,500
$1.26
$3,150.000
5,000
$1.22
$6,100.000
7,500
+
$1.21
$9,075.000
Product Guides