Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.500.0453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Body Orientation:
N/A
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 4 POS 5mm Solder Thru-Hole 16A Carton
Search Keywords:
2550004530
IN STOCK:
933
Can Ship immediately
Manufacturer Stock:
346
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
10
$2.88
$28.800
100
$1.95
$195.000
250
$1.76
$440.000
500
$1.68
$840.000
1,000
$1.60
$1,600.000
2,500
$1.58
$3,950.000
5,000
$1.56
$7,800.000
7,500
+
$1.53
$11,475.000
Product Guides