Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.500.0753.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cage Clamp Terminal Block
Body Orientation:
N/A
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
7
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 7 POS 5mm Solder Thru-Hole 16A Carton
Search Keywords:
2550007530
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
102
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$7.413
$74.130
50
$4.844
$242.200
250
$3.896
$974.000
500
$3.630
$1,815.000
1,000
$3.526
$3,526.000
2,500
$3.491
$8,727.500
5,000
$3.456
$17,280.000
7,500
+
$3.421
$25,657.500
Product Guides
CUSTOMERS
ALSO BOUGHT
25.340.0353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
68WR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin ...
25.500.0553.0
Conn Cage Clamp Terminal Block 5 POS 5mm Solder Thru-Hole 16A Carton
DRUBGFI15AC
DIN-R UTL BOX, 15A 125V, DUP, GFCI, W/AC, GY
B3469
Enclosure,Tip,FX-8801