25.500.1053.0
Wieland ElectricConn Cage Clamp Terminal Block 10 POS 5mm Solder Thru-Hole 16A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.500.1053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Cage Clamp Terminal Block
Body Orientation:
N/A
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Cage Clamp Terminal Block 10 POS 5mm Solder Thru-Hole 16A Carton
Search Keywords:
2550010530
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
343
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$6.161
$30.805
50
$4.306
$215.300
100
$3.978
$397.800
250
$3.894
$973.500
500
$3.813
$1,906.500
1,000
$3.774
$3,774.000
2,500
$3.737
$9,342.500
5,000
+
$3.699
$18,495.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3386P-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 9.53 X 4.83mm...
160104J400G
Metallized Polyester Capacitor - 0.1uF (+/-) 5% - 400VDC - Radial - Non Inductive - –55°...
RA853
Ring Tongue Terminal 16-22AWG Copper Red 21.8mm Electro Tin Sta-Kon® Bulk