25.520.1353.0
Wieland ElectricConn Terminal Block 13 POS 5mm Solder Thru-Hole 16A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.520.1353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Maximum Current Rating:
16 A
The WIELAND ELECTRIC part 25.520.1353.0 is a high-quality terminal block designed for industrial applications. This 13-position connector features a 5mm pitch and is equipped with solder through-hole connections for secure and reliable electrical connections. With a current rating of 16A, this terminal block is ideal for use in a wide range of electrical and electronic devices. Sold in convenient carton packaging, this terminal block is a dependable solution for wiring projects.
Search Keywords:
2552013530
IN STOCK:
378
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$6.700
$33.500
50
$4.682
$234.100
100
$4.326
$432.600
250
$4.234
$1,058.500
500
$4.146
$2,073.000
1,000
$4.104
$4,104.000
2,500
$4.063
$10,157.500
5,000
+
$4.023
$20,115.000
Product Guides
CUSTOMERS
ALSO BOUGHT
L101011MS02Q
Miniature Slide Switch
BK/1A3399-01
Fuse Clip 15A 500VAC Lug Through Hole Bulk
25.520.1053.0
Conn Terminal Block 10 POS 5mm Solder Thru-Hole 16A Carton
1986711-2
Terminal Block - Header - 2 Position - 0.197" (5.00mm) Pitch - Horizontal with Board - 12 ...
25.520.1453.0
35 Degree Pcb Terminal Type 8135 - 14 Pole - 5.00 mm Pitch - Rising Cage Clamp System - Ma...