25.521.0253.0
Wieland ElectricConn Terminal Block 2 POS 5mm Solder Thru-Hole 16A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.521.0253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Body Orientation:
N/A
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.521.0253.0 is a high-quality connection terminal block with 2 positions, designed for easy and efficient electrical connections. It features a 5mm solder thru-hole for secure and reliable soldering. With a maximum current rating of 16A, this terminal block is suitable for diverse applications. It comes in a convenient carton packaging, ensuring safe storage and transportation. Upgrade your electrical connections with this reliable and durable WIELAND ELECTRIC conn terminal block.
Search Keywords:
2552102530
IN STOCK:
1,907
Ships today, if you order in
Manufacturer Stock:
60
can ship
11/25/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
25
$1.192
$29.800
250
$0.827
$206.750
500
$0.734
$367.000
1,000
$0.702
$702.000
2,500
$0.662
$1,655.000
5,000
$0.651
$3,255.000
7,500
$0.645
$4,837.500
10,000
+
$0.638
$6,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.521.0353.0
Conn Terminal Block 3 POS 5mm Solder Thru-Hole 16A Carton
350211-1
Connector Header Through Hole 4 position 0.200" (5.08mm)
3PCV-04-008
Conn Barrier Strip 4 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package
643075-5
05P MTA100 MOLDED COVER
3PCV-06-008
Conn Barrier Strip 6 POS 6.35mm Solder ST Thru-Hole 10A/Contact Package