25.521.0353.0
Wieland ElectricConn Terminal Block 3 POS 5mm Solder Thru-Hole 16A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.521.0353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Body Orientation:
N/A
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.521.0353.0 is a high-quality Conn Terminal Block designed for optimal performance. This terminal block features 3 positions and a 5mm solder thru-hole connection, making it simple to securely connect wires. With a maximum current rating of 16A, this terminal block is ideal for a wide range of electrical applications. Its durable construction ensures long-lasting reliability. Packaged in a carton for convenience, this Conn Terminal Block from WIELAND ELECTRIC is a top choice for professionals seeking dependable and efficient connections.
Search Keywords:
2552103530
IN STOCK:
4,100
Ships today, if you order in
Manufacturer Stock:
633
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$2.420
$60.500
250
$1.954
$488.500
500
$1.864
$932.000
1,000
$1.808
$1,808.000
2,500
$1.730
$4,325.000
5,000
$1.658
$8,290.000
7,500
$1.634
$12,255.000
10,000
+
$1.610
$16,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.521.0253.0
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 16A Carton
350211-1
Connector Header Through Hole 4 position 0.200" (5.08mm)
643075-5
05P MTA100 MOLDED COVER
25.521.1353.0
Conn Terminal Block 13 POS 5mm Solder Thru-Hole 16A Carton
25.521.0453.0
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 16A Carton