help desk software

25.521.0853.0

Wieland Electric

Conn Terminal Block 8 POS 5mm Solder Thru-Hole 16A Carton

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.521.0853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Body Orientation:
N/A
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Terminal Block 8 POS 5mm Solder Thru-Hole 16A Carton
Search Keywords:
2552108530
IN STOCK: 120
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.13
$51.300
50
$3.59
$179.500
250
$3.20
$800.000
500
$3.03
$1,515.000
1,000
$2.98
$2,980.000
2,500
$2.94
$7,350.000
5,000
$2.89
$14,450.000
7,500 +
$2.85
$21,375.000
DOWNLOADS