Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.521.1553.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Body Orientation:
N/A
Gender:
N/A
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
15
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Terminal Block 15 POS 5mm Solder Thru-Hole 16A Carton
Search Keywords:
2552115530
IN STOCK:
27
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$5.62
$28.100
50
$4.63
$231.500
100
$4.43
$443.000
250
$4.26
$1,065.000
500
$4.09
$2,045.000
1,000
$3.99
$3,990.000
2,500
$3.90
$9,750.000
5,000
+
$3.84
$19,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.191.0253.0
Conn Cage Clamp Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A Carton
25.191.0353.0
Conn Cage Clamp Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Carton
25.191.0653.0
Conn Cage Clamp Terminal Block 6 POS 5mm Solder ST Thru-Hole 10A Carton
Z5.530.0625.0
Conn Unshrouded Header HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Carton