25.523.1453.0
Wieland ElectricConn Terminal Block 14 POS 5.08mm Solder Thru-Hole 16A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.523.1453.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
14
Maximum Voltage Rating:
300 V
Maximum Current Rating:
16 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Our WIELAND ELECTRIC part 25.523.1453.0 is a high-quality Conn Terminal Block with 14 positions, featuring a 5.08mm pitch and designed for solder-through-hole mounting. This terminal block is rated for a current of 16A and comes in a convenient carton packaging. Trust WIELAND ELECTRIC for durable and reliable terminal blocks for your electrical connections.
Search Keywords:
2552314530
IN STOCK:
227
Can Ship immediately
Manufacturer Stock:
23
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
5
$8.770
$43.850
50
$5.663
$283.150
100
$5.410
$541.000
250
$5.198
$1,299.500
500
$5.042
$2,521.000
1,000
$4.991
$4,991.000
2,500
$4.941
$12,352.500
5,000
+
$4.892
$24,460.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
160-4700-FBW
Res Wirewound 470 Ohm 1% 5W ±20ppm/°C Conformal Hi Temp Sil AXL Bulk
5745395-3
HD-20 RCPT 9P RA 318 FFSCRLK
1-282822-2
TERMI-BLOK HEADER,ASSY90 12P.
17S105KLF
Inductor RF - Shielded/Molded - Wirewound - 10000uH - 10% Tolerance - 250KHz - 40Q-Factor ...
60800122
Coding Strip for Female Connector - Works With: 19" Power Supplies.