help desk software
DATA SHEET

25.600.0353

Wieland Electric

Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.600.0353
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A
Search Keywords:
256000353
IN STOCK: 558
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.690
$36.900
25
$3.430
$85.750
100
$1.750
$175.000
250
$0.855
$213.750
500 +
$0.808
$404.000
Tools/3D Models
Product Guides