Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.600.1653
RoHS:
No
Supplier Standard Pack
50
Type:
Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
16
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Terminal Block F 16 POS 5mm Screw ST Cable Mount 15A
IN STOCK:
295
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
4
$12.14
$48.560
25
$4.48
$112.000
100
$4.17
$417.000
250
$3.90
$975.000
500
+
$3.65
$1,825.000
Product Guides