help desk software
DATA SHEET

25.600.2253.0

Wieland Electric

Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 15A Carton .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.600.2253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.600.2253.0 is a highly reliable and efficient Conn Terminal Block. Designed with 2 positions and featuring a 5mm screw, it offers secure and easy connectivity. This terminal block is cable mountable with ST connections, ensuring a strong and reliable connection. With a current rating of 15A, it is suitable for a wide range of applications. Sold in a convenient carton packaging, this Conn Terminal Block is an ideal choice for various industrial and commercial projects.
Search Keywords:
2560022530
IN STOCK: 2,429
Can Ship immediately
Manufacturer Stock:
5,030   can ship 12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.814
$20.350
250
$0.699
$174.750
500
$0.680
$340.000
1,000
$0.650
$650.000
2,500
$0.620
$1,550.000
5,000
$0.613
$3,065.000
7,500
$0.607
$4,552.500
10,000 +
$0.601
$6,010.000
Tools/3D Models
Product Guides