25.600.2353.0
Wieland ElectricConn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.600.2353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.600.2353.0 is a high-quality connector terminal block that is perfect for various electrical applications. It features a compact design with 3 positions and a 5mm screw for easy and secure wiring connections. This terminal block is designed for cable mounting and can handle a current of up to 15A. It comes in a convenient carton packaging, making it easy to store and transport. Trust WIELAND ELECTRIC for reliable and durable electrical solutions.
Search Keywords:
2560023530
Possible Replacement options available. See Alternatives
IN STOCK:
1,290
Can Ship immediately
Manufacturer Stock:
11,986
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
25
$1.203
$30.075
250
$1.074
$268.500
500
$1.049
$524.500
1,000
$1.000
$1,000.000
2,500
$0.956
$2,390.000
5,000
$0.947
$4,735.000
7,500
$0.937
$7,027.500
10,000
+
$0.928
$9,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-6
PCB Mount Header - Wire-to-Board - 6 Position - 2.54 mm (.1 in) Pitch - 5A - 250V - Partia...
25.340.1253.0
Conn Rising Cage Terminal Block F 12 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.0553.0
Conn Rising Cage Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.0853.0
Conn Rising Cage Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 15A Carton
25.340.1053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A