25.600.2653.0
Wieland ElectricConn Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.600.2653.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.600.2653.0 is a top-quality terminal block that is expertly designed to provide flawless performance. It features a 6-position configuration, allowing for convenient connectivity. With a 5mm screw and ST cable mounting capability, this terminal block ensures secure and reliable connections. It has a maximum current rating of 15A, making it suitable for a wide range of applications. This terminal block comes in a sturdy carton packaging, ensuring safe transportation and storage. Trust WIELAND ELECTRIC for exceptional quality and unbeatable performance.
Search Keywords:
2560026530
IN STOCK:
5,466
Can Ship immediately
Manufacturer Stock:
9,117
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$5.18
$51.800
100
$3.22
$322.000
250
$2.73
$682.500
500
$2.42
$1,210.000
1,000
$2.39
$2,390.000
2,500
$2.35
$5,875.000
5,000
$2.31
$11,550.000
7,500
+
$2.28
$17,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.600.2753.0
Conn Terminal Block F 7 POS 5mm Screw ST Cable Mount 15A Carton
25.600.2353.0
Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A Carton
25.600.2853.0
Conn Terminal Block F 8 POS 5mm Screw ST Cable Mount 15A Carton
MS0850500F080S1A
Switch - SPDT - 5A - 125VAC - Round (Pin Plunger) Actuator - 80gf Operating Force - Solder...
Z5.530.0625.0
Conn Unshrouded Header HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Carton