25.600.2853.0
Wieland ElectricConn Terminal Block F 8 POS 5mm Screw ST Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.600.2853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.600.2853.0 is a high-quality connector terminal block designed for optimal performance. This 8-position terminal block features 5mm screws for secure connections and can accommodate cables up to 15A. It is designed for easy cable mounting and comes in a convenient carton packaging for added convenience. Ideal for a variety of applications, this terminal block ensures reliable and efficient electrical connections.
Search Keywords:
2560028530
IN STOCK:
2,469
Ships today, if you order in
Manufacturer Stock:
4,510
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$3.608
$36.080
50
$3.284
$164.200
250
$3.103
$775.750
500
$3.005
$1,502.500
1,000
$2.975
$2,975.000
2,500
$2.945
$7,362.500
5,000
$2.916
$14,580.000
7,500
+
$2.887
$21,652.500
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-6
PCB Mount Header - Wire-to-Board - 6 Position - 2.54 mm (.1 in) Pitch - 5A - 250V - Partia...
8532MZQE2
Subminiature Pushbutton Switches-250,000 cycles-1A @28V-Unsealed-Panel Mount, Rear, Thre...
5800-150-RC
High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 1.9A 39mOhm DCR AXL
25.600.2553.0
Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A
25.600.2453.0
Conn Terminal Block F 4 POS 5mm Screw ST Cable Mount 15A Carton