25.602.2253.0
Wieland ElectricConn PC Terminal Block F 2 POS 5mm Screw ST Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.602.2253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
PC Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.602.2253.0 is a high-quality PC terminal block that offers excellent connectivity and secure connections for your electrical applications. With a compact design and durable construction, this terminal block is perfect for various industrial and commercial settings. It features a 2 position layout with a 5mm screw for easy and reliable connections. The cable mount allows for convenient installation on different surfaces. With a current rating of 15A, this terminal block provides efficient power distribution. It comes in a carton packaging, ensuring safe and convenient transportation. Trust WIELAND ELECTRIC for top-notch terminal blocks that deliver exceptional performance and reliability for all your electrical needs.
Search Keywords:
2560222530
IN STOCK:
10,700
Can Ship immediately
Manufacturer Stock:
40,548
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
50
$1.088
$54.400
500
$0.696
$348.000
1,000
$0.646
$646.000
2,500
$0.612
$1,530.000
5,000
$0.599
$2,995.000
7,500
$0.593
$4,447.500
10,000
$0.587
$5,870.000
15,000
+
$0.581
$8,715.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.602.2753.0
Conn Terminal Block F 7 POS 5mm Screw ST Cable Mount 15A Carton
25.602.3053.0
Conn Terminal Block F 10 POS 5mm Screw ST Cable Mount 15A Carton
Z5.530.3625.0
Conn Unshrouded Header HDR 6 POS 5mm Solder ST Thru-Hole
Z5.530.3725.0
Conn Unshrouded Header HDR 7 POS 5mm Solder ST Thru-Hole
Z5.530.3825.0
Conn Unshrouded Header HDR 8 POS 5mm Solder ST Thru-Hole