25.602.2353.0
Wieland ElectricConn PC Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.602.2353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
PC Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.602.2353.0 is a high-quality Conn PC Terminal Block designed for easy and secure electrical connections. This terminal block is equipped with 3 positions, a 5mm screw for a secure fastening, and is designed to be cable mounted for convenience. With a 15A rating, this terminal block is capable of handling a variety of electrical loads. Each unit comes in a convenient carton packaging for easy handling and storage. Trust WIELAND ELECTRIC to provide reliable and efficient electrical connections with this Conn PC Terminal Block.
Search Keywords:
2560223530
IN STOCK:
0
Manufacturer Stock:
9,289
can ship
12/9/24
On Order:
3,555
can ship 1/2/25
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.633
$40.825
250
$1.079
$269.750
500
$0.907
$453.500
1,000
$0.880
$880.000
2,500
$0.841
$2,102.500
5,000
$0.832
$4,160.000
7,500
$0.824
$6,180.000
10,000
+
$0.816
$8,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-770174-0
Connector Header Through Hole 4 position 0.163" (4.14mm)
1-794067-0
14P MINI UMNL HDR W/DH SN
1-794070-0
Header - Male Pin - 20 Positions - 2 Rows - 0.163" (4.14mm) Pitch - 600VAC - Board Lock - ...
X2225CR-437W
Slide Switch - DPDT - 16A - 250V - Through Hole.
53555-1
SOLIS SPD 22-16COMM 22-18MIL 2