help desk software
DATA SHEET

25.602.2553.0

Wieland Electric

Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A Carton .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.602.2553.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
The WIELAND ELECTRIC part 25.602.2553.0 is a high-quality connection terminal block that features 5 positions and a 5mm screw for secure and reliable connections. Designed to be easily mounted onto cables, this terminal block provides a convenient solution for electrical installations and connections. With a capacity of 15A, it ensures efficient power distribution and transmission. Packed in a convenient carton, this terminal block is a reliable and cost-effective choice for various industrial and commercial applications.
Search Keywords:
2560225530
IN STOCK: 3,656
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.358
$58.950
250
$1.500
$375.000
500
$1.468
$734.000
1,000
$1.380
$1,380.000
2,500
$1.365
$3,412.500
5,000
$1.351
$6,755.000
7,500
$1.337
$10,027.500
10,000 +
$1.324
$13,240.000
Tools/3D Models
Product Guides