help desk software
DATA SHEET

25.602.2953.0

Wieland Electric

Conn Terminal Block F 9 POS 5mm Screw ST Cable Mount 15A Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.602.2953.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
9
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Terminal Block F 9 POS 5mm Screw ST Cable Mount 15A Carton
Search Keywords:
2560229530
IN STOCK: 250
Can Ship immediately
Manufacturer Stock:
2,636   can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.18
$41.800
100
$2.92
$292.000
250
$2.56
$640.000
500
$2.47
$1,235.000
1,000
$2.41
$2,410.000
2,500
$2.37
$5,925.000
5,000
$2.33
$11,650.000
7,500 +
$2.30
$17,250.000
Tools/3D Models
Product Guides