25.602.3053.0
Wieland ElectricConn Terminal Block F 10 POS 5mm Screw ST Cable Mount 15A Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.602.3053.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
5 mm
Number of Contacts:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
This WIELAND ELECTRIC part 25.602.3053.0 is a high-quality connector terminal block with 10 positions and 5mm screws for easy installation. It has a cable mount design and can handle up to 15A of current. Ideal for industrial and commercial applications, this terminal block comes in a convenient carton packaging for easy storage and transportation.
Search Keywords:
2560230530
IN STOCK:
415
Can Ship immediately
Manufacturer Stock:
73
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
10
$4.200
$42.000
100
$2.902
$290.200
250
$2.585
$646.250
500
$2.443
$1,221.500
1,000
$2.417
$2,417.000
2,500
$2.393
$5,982.500
5,000
$2.369
$11,845.000
7,500
+
$2.345
$17,587.500
Product Guides