help desk software
DATA SHEET

25.603.1353.0

Wieland Electric

Conn PC Terminal Block F 3 POS 10mm Screw ST Cable Mount 15A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.603.1353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
PC Terminal Block
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
10 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn PC Terminal Block F 3 POS 10mm Screw ST Cable Mount 15A
Search Keywords:
2560313530
IN STOCK: 89
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.68
$42.000
100
$1.42
$142.000
250
$1.38
$345.000
500
$1.32
$660.000
1,000
$1.27
$1,270.000
2,500
$1.22
$3,050.000
5,000
$1.19
$5,950.000
7,500 +
$1.17
$8,775.000
Tools/3D Models
Product Guides