25.620.3253.0
Wieland ElectricConn Rising Cage Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.620.3253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.81 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A Carton
Search Keywords:
2562032530
IN STOCK:
129
Ships today, if you order in
Manufacturer Stock:
34
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
10
$3.013
$30.130
100
$2.106
$210.600
250
$1.946
$486.500
500
$1.904
$952.000
1,000
$1.865
$1,865.000
2,500
$1.846
$4,615.000
5,000
$1.828
$9,140.000
7,500
+
$1.809
$13,567.500
Product Guides
CUSTOMERS
ALSO BOUGHT
25.620.3353.0
Conn Rising Cage Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A Carton
8-1415036-1
PTML1024
DAMA-15S-F0
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
25.340.0453.0
Pluggable Terminal Block - 4 Positions - 5.08mm Pitch - 22 to 12 AWG - 2.5mm² Max. Cross S...
M24308/4-1F
D-Sub Connector - Plug - Male Pins - 9 Position - 2 Rows - Shell Size DE - 7.5A - Shielded...