25.620.3353.0
Wieland ElectricConn Rising Cage Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.620.3353.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.81 mm
Number of Contacts:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A Carton
Search Keywords:
2562033530
IN STOCK:
223
Ships today, if you order in
Manufacturer Stock:
15
can ship
11/29/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$4.511
$45.110
50
$3.153
$157.650
250
$2.851
$712.750
500
$2.792
$1,396.000
1,000
$2.764
$2,764.000
2,500
$2.736
$6,840.000
5,000
$2.709
$13,545.000
7,500
+
$2.682
$20,115.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8-1415036-1
PTML1024
25.620.3253.0
Conn Rising Cage Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A Carton
DAMA-15S-F0
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
25.340.0453.0
Pluggable Terminal Block - 4 Positions - 5.08mm Pitch - 22 to 12 AWG - 2.5mm² Max. Cross S...
M24308/4-1F
D-Sub Connector - Plug - Male Pins - 9 Position - 2 Rows - Shell Size DE - 7.5A - Shielded...