25.621.0253.0
Wieland ElectricConn Rising Cage Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.621.0253.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.81 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A Carton
Search Keywords:
2562102530
IN STOCK:
132
Ships today, if you order in
Manufacturer Stock:
35
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$2.525
$25.250
100
$1.765
$176.500
250
$1.630
$407.500
500
$1.596
$798.000
1,000
$1.563
$1,563.000
2,500
$1.547
$3,867.500
5,000
$1.531
$7,655.000
7,500
+
$1.516
$11,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.621.0553.0
Conn Rising Cage Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A Carton
IPR3SAD3
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...
25.621.0753.0
Conn Rising Cage Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 8A Carton
IPR3SAD5
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...
25.621.0953.0
Conn Rising Cage Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 8A Carton