25.621.0753.0
Wieland ElectricConn Rising Cage Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 8A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.621.0753.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.81 mm
Number of Contacts:
7
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 8A Carton
Search Keywords:
2562107530
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
120
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$6.72
$33.600
25
$5.70
$142.500
100
$5.30
$530.000
250
$5.09
$1,272.500
500
$4.89
$2,445.000
1,000
$4.77
$4,770.000
2,500
$4.66
$11,650.000
5,000
+
$4.59
$22,950.000
Product Guides