25.621.0953.0
Wieland ElectricConn Rising Cage Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 8A Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.621.0953.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rising Cage Terminal Block
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.81 mm
Number of Contacts:
9
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8 A
Termination Method:
Screw
Operating Temperature:
N/A
Conn Rising Cage Terminal Block F 9 POS 3.81mm Screw RA Cable Mount 8A Carton
Search Keywords:
2562109530
IN STOCK:
103
Can Ship immediately
Manufacturer Stock:
6
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$16.59
$82.950
25
$11.59
$289.750
50
$10.67
$533.500
100
$9.67
$967.000
250
$8.90
$2,225.000
500
$8.21
$4,105.000
1,000
$8.13
$8,130.000
2,500
+
$8.05
$20,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CR0002
Conn Relay Socket SKT 6 POS Screw ST
25.621.0253.0
Conn Rising Cage Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A Carton
25.621.0553.0
Conn Rising Cage Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A Carton
25.621.0753.0
Conn Rising Cage Terminal Block F 7 POS 3.81mm Screw RA Cable Mount 8A Carton
KRPA-11DG-48
Power Relay 48VDC 10A DPDT(35.71x35.71x50.8)mm Socket