Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wieland Electric
Part No:
25.626.0853.0
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
8 A
Termination Method:
Solder
Operating Temperature:
N/A
Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole
Search Keywords:
2562608530
IN STOCK:
82
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.49
$44.900
50
$3.14
$157.000
250
$2.80
$700.000
500
$2.65
$1,325.000
1,000
$2.61
$2,610.000
2,500
$2.57
$6,425.000
5,000
$2.53
$12,650.000
7,500
+
$2.49
$18,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5520251-4
Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat3 - Through Hole Mount.
EE-SX1071
Photointerrupter Transmissive 3.4mm Photologic, Open Collector 4-Pin
ECA-1JM100I
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 70mA 2000h 85°C Automotive Ammo
31-133-0
Conn DC Power F 3 POS Solder ST Thru-Hole 2 Terminal 1 Port Bulk
ECS-35-17-5PX-TR
Crystal - 3.579545MHz ±30ppm - 17pF - 150 Ohm - ±50ppm -10°C to 70°C - SMD HC49/US - 0.449...